845-026-558-602

Heilind Number:EDA845-026-558-602
Manufacturer:EDAC
Manufacturer Number:845-026-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-602

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Made for seamless integration, this connector features 26 positions in a single row, ideal for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. The right-angle mount orientation and compact .1 inch pitch design offer flexibility in installation, perfect for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Elevate your PCB connections with this essential component.