845-026-558-603

Heilind Number:EDA845-026-558-603
Manufacturer:EDAC
Manufacturer Number:845-026-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-603

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, essential for seamless interconnection in electronic devices. Boasting a robust UL 94V-0 Diallyl Phthalate housing, it ensures both durability and safety. With 26 positions and a single row design, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and .1-inch pitch meet industry standards for efficiency. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.