845-026-558-604

Heilind Number:EDA845-026-558-604
Manufacturer:EDAC
Manufacturer Number:845-026-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions with a single row layout, offering efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inches, precise alignment is maintained, facilitating seamless PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for space-saving installation, making it an essential component in your electronic projects. Elevate your connectivity solutions with this top-of-the-line connector.