845-026-558-607

Heilind Number:EDA845-026-558-607
Manufacturer:EDAC
Manufacturer Number:845-026-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-607

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 26 positions in a single row, ensuring efficient data transfer. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees robustness in any environment. Copper alloy contacts provide reliable conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your setup with this essential component for seamless and dependable PCB connections.