845-026-558-608

Heilind Number:EDA845-026-558-608
Manufacturer:EDAC
Manufacturer Number:845-026-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 26 positions in a single row configuration, it ensures seamless signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees optimal conductivity. With a right-angle mount orientation and a wide operating temperature range from -40 to 105°C, this connector is versatile and dependable for various applications. Upgrade your PCB connections with this essential component.