845-026-558-802

Heilind Number:EDA845-026-558-802
Manufacturer:EDAC
Manufacturer Number:845-026-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, making it both visually striking and reliable. With a double-row layout and a total of 26 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation makes it ideal for space-saving installations, and with an operating temperature range of -40 to 105 °C, it guarantees reliable performance even in challenging environments. Upgrade your electronic assemblies with this essential component, perfect for various applications in the automotive, industrial, and consumer electronics sectors.