845-026-558-803

Heilind Number:EDA845-026-558-803
Manufacturer:EDAC
Manufacturer Number:845-026-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, adding a touch of efficiency and style to your setup. With two rows of 26 copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it ensures precise and reliable signal transmission. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your connector game with this essential component, perfect for a wide range of applications.