845-026-558-804

Heilind Number:EDA845-026-558-804
Manufacturer:EDAC
Manufacturer Number:845-026-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions spread across 2 rows, ensuring reliable and efficient data transmission. The right-angle mount orientation offers flexibility in placement, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector provides secure and stable connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.