845-026-558-808

Heilind Number:EDA845-026-558-808
Manufacturer:EDAC
Manufacturer Number:845-026-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-808

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its dual-row configuration boasts 26 positions for enhanced versatility. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in any application. Engineered with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right angle mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of environments. Upgrade your electronic assemblies with this essential connector, perfect for demanding industrial or commercial settings.