845-026-558-812

Heilind Number:EDA845-026-558-812
Manufacturer:EDAC
Manufacturer Number:845-026-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-812

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. With 26 positions in two rows, this connector offers seamless communication between your circuit boards. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in any application. The right-angle mount orientation and .1-inch pitch make for easy installation, while the -40 to 105 °C operating temperature range guarantees functionality in diverse environments. Trust in this green-colored connector for efficient and secure card edge connections. Elevate your electronic systems with this essential component.