845-026-559-101

Heilind Number:EDA845-026-559-101
Manufacturer:EDAC
Manufacturer Number:845-026-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 26 positions in a single row, it offers seamless integration for efficient signal transmission. The right-angle mount orientation ensures versatile installation options, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance. With a contact material of Copper Alloy and an amperage of 3A, this connector provides reliable power delivery. Its compact design, with a pitch of .1in and row spacing of .2in, makes it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential PCB connector.