845-026-559-102

Heilind Number:EDA845-026-559-102
Manufacturer:EDAC
Manufacturer Number:845-026-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-102

Detailed Description

Enhance connectivity in your electronic designs with our Green Board To Board PCB Connector. Featuring a single row with 26 positions, this connector ensures seamless and efficient data transfer. Crafted with precision using durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .1 inch and right-angle mount orientation, it offers flexibility in PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Trust in this connector for robust and secure connections in your projects.