845-026-559-104

Heilind Number:EDA845-026-559-104
Manufacturer:EDAC
Manufacturer Number:845-026-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 26 positions in a single row, ensuring optimal signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB assembly. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.