845-026-559-108

Heilind Number:EDA845-026-559-108
Manufacturer:EDAC
Manufacturer Number:845-026-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 26 positions in a single row, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation enables flexible installation on your circuit board. Crafted with copper alloy contacts, it provides efficient power transfer with an amperage rating of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.