845-026-559-201

Heilind Number:EDA845-026-559-201
Manufacturer:EDAC
Manufacturer Number:845-026-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-201

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek right-angle mount orientation and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector ensures secure and efficient connections in any application. With 26 positions across 2 rows, it offers ample space for multiple connections, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your PCB projects. Upgrade your setup today and experience seamless connectivity like never before.