845-026-559-203

Heilind Number:EDA845-026-559-203
Manufacturer:EDAC
Manufacturer Number:845-026-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-203

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Expertly crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures optimal safety and durability. Featuring two rows of 26 copper alloy contacts, it offers seamless power transmission with a 3A amperage. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the right-angle mount orientation facilitates easy installation. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today with this essential component.