845-026-559-207

Heilind Number:EDA845-026-559-207
Manufacturer:EDAC
Manufacturer Number:845-026-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of 26 positions each, it offers ample space for reliable data transmission. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Boasting a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment during assembly. Its right-angle mount orientation adds versatility, while an operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your PCB connections with this essential component.