845-026-559-212

Heilind Number:EDA845-026-559-212
Manufacturer:EDAC
Manufacturer Number:845-026-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring utmost safety and reliability. With two rows and 26 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing streamline installation. Perfect for space-saving designs, its right-angle mount orientation is versatile and efficient. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.