845-026-559-403

Heilind Number:EDA845-026-559-403
Manufacturer:EDAC
Manufacturer Number:845-026-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-403

Detailed Description

Elevate your PCB connectivity with our dynamic Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a single row of 26 positions, ensuring optimal performance for your electronic projects. Crafted with precision, the housing material features UL 94V-0 Diallyl Phthalate for enhanced durability, while the contact material of Copper Alloy guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its Right Angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Trust in our high-quality connector to streamline your PCB assembly process and elevate your electronic designs.