845-026-559-404

Heilind Number:EDA845-026-559-404
Manufacturer:EDAC
Manufacturer Number:845-026-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 26 positions in a single row with a pitch of .1 inch, ensuring efficient data transfer. The rugged housing material, UL 94V-0 Diallyl Phthalate, guarantees durability in diverse operating environments, with an impressive operating temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, optimized for reliable conductivity. Its right-angle mount orientation and row spacing of .2 inch offer flexibility in installation, making it ideal for a range of applications. Upgrade your electronic connections with this essential component.