845-026-559-407

Heilind Number:EDA845-026-559-407
Manufacturer:EDAC
Manufacturer Number:845-026-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector offers 26 positions with a pitch of .1 inches, ensuring optimal signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With a right-angle mount orientation and 3A amperage capacity, it provides versatility for various PCB layouts. Crafted with copper alloy contacts and operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.