845-026-559-408

Heilind Number:EDA845-026-559-408
Manufacturer:EDAC
Manufacturer Number:845-026-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-408

Detailed Description

Enhance your PCB connectivity with our 26-position Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch, ideal for compact circuitry. Crafted from durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures high performance and longevity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your electronic projects with this essential component.