845-026-559-412

Heilind Number:EDA845-026-559-412
Manufacturer:EDAC
Manufacturer Number:845-026-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-412

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 26 positions in a single row, this connector ensures seamless data transmission between your devices. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and robust copper alloy contacts, guaranteeing reliability in any application. With a pitch of .1 inch and right-angle mount orientation, it offers versatile installation possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your connectivity game with this essential connector, a must-have in any electronic setup.