845-026-559-502

Heilind Number:EDA845-026-559-502
Manufacturer:EDAC
Manufacturer Number:845-026-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-502

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, its right-angle mount orientation and 26 positions ensure optimal performance in your electronic assemblies. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for enhanced efficiency and connectivity.