845-026-559-512

Heilind Number:EDA845-026-559-512
Manufacturer:EDAC
Manufacturer Number:845-026-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-512

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 26 positions across 2 rows, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the 0.1-inch pitch and 0.2-inch row spacing provide a secure fit on your board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees reliability in any operating environment, with an impressive operating temperature range of -40 to 105°C. Upgrade your electronic projects with this essential component.