845-026-559-602

Heilind Number:EDA845-026-559-602
Manufacturer:EDAC
Manufacturer Number:845-026-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-602

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 26 positions, ensuring secure and efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any application. Crafted with precision, the contact material of Copper Alloy and a pitch of .1 inch ensure optimal conductivity. With an operating temperature range of -40 to 105 °C, this connector is perfect for even the most demanding environments. Upgrade your PCB setup today and experience seamless connectivity like never before.