845-026-559-604

Heilind Number:EDA845-026-559-604
Manufacturer:EDAC
Manufacturer Number:845-026-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in a variety of devices, this connector features 26 positions in a single row, ensuring efficient and reliable data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting performance, even in demanding environments. With a pitch of .1 inches and a right-angle mount orientation, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.