845-026-559-607

Heilind Number:EDA845-026-559-607
Manufacturer:EDAC
Manufacturer Number:845-026-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-607

Detailed Description

Enhance your PCB connectivity with our advanced Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment. Crafted with copper alloy contacts and a pitch of .1 inches, it provides optimal conductivity. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this high-performance connector.