845-026-559-803

Heilind Number:EDA845-026-559-803
Manufacturer:EDAC
Manufacturer Number:845-026-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 26 positions, offering ample space for your circuitry. The right-angle mount orientation ensures versatility in assembly, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .1 inch, you can trust in efficient signal transmission. Whether you're working on industrial machinery or consumer electronics, this connector is a perfect fit. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding applications. Upgrade your connectivity solutions with this essential component.