845-026-559-804

Heilind Number:EDA845-026-559-804
Manufacturer:EDAC
Manufacturer Number:845-026-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-804

Detailed Description

Enhance your PCB connectivity with our 26-position Board to Board PCB Connector. Engineered for seamless integration, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in diverse settings. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal transfer. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability under varying environmental conditions. Perfect for a range of applications, this connector is a vital component for achieving seamless and efficient PCB connections. Elevate your connectivity solutions with this high-quality connector.