845-026-559-808

Heilind Number:EDA845-026-559-808
Manufacturer:EDAC
Manufacturer Number:845-026-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-808

Detailed Description

Enhance your circuit connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows of 26 positions, offering ample space for efficient signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various operating environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation allows for convenient installation, making it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connection needs. Upgrade your system's performance with this essential component.