845-026-559-812

Heilind Number:EDA845-026-559-812
Manufacturer:EDAC
Manufacturer Number:845-026-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-559-812

Detailed Description

Enhance connectivity within circuit boards with this Board To Board PCB Connector, featuring a high-amperage capacity of 3 A for efficient power transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments, complemented by copper alloy contacts for secure and stable connections. With two rows and 26 positions, this connector offers ample space for intricate PCB setups, while its right-angle mount orientation allows for seamless integration. Operating within a wide temperature range of -40 to 105 °C, it ensures stable performance even in harsh conditions. Ideal for applications where robust inter-board communication is essential, this connector is a vital component in any electronic system.