845-026-560-201

Heilind Number:EDA845-026-560-201
Manufacturer:EDAC
Manufacturer Number:845-026-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 26-position Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. Its copper alloy contacts ensure reliable signal transmission, while the 2-row configuration with a pitch of .1 inch and row spacing of .2 inch allows for efficient data transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Perfect for a wide range of applications, this straight-mount connector is a must-have component for your connectivity solutions.