845-026-560-203

Heilind Number:EDA845-026-560-203
Manufacturer:EDAC
Manufacturer Number:845-026-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows of 26 positions each, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Upgrade your connectivity solutions with this essential component.