845-026-560-207

Heilind Number:EDA845-026-560-207
Manufacturer:EDAC
Manufacturer Number:845-026-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-560-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, a crucial component in your electronic assembly. Designed for high-performance applications, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring advanced fire safety. Its two rows of Copper Alloy contacts, featuring a pitch of 0.1 inches and row spacing of 0.2 inches, offer optimal signal transmission and power delivery. With 26 positions available, you can easily establish intricate connections on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Trust in this essential connector for seamless and efficient board-to-board connections in your electronic projects.