845-026-560-212

Heilind Number:EDA845-026-560-212
Manufacturer:EDAC
Manufacturer Number:845-026-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-560-212

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of 26 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Upgrade your PCB assembly with this essential connector for seamless and secure board-to-board connections.