845-026-560-502

Heilind Number:EDA845-026-560-502
Manufacturer:EDAC
Manufacturer Number:845-026-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-560-502

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable performance even in demanding environments. With two rows of 26 copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transmission. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various conditions. Trust in this high-quality connector to optimize your electronic connections.