845-026-560-504

Heilind Number:EDA845-026-560-504
Manufacturer:EDAC
Manufacturer Number:845-026-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-560-504

Detailed Description

Enhance your electronics assembly with this high-performance Board to Board PCB Connector in a vibrant green hue. Engineered for optimal connectivity, it features 26 copper alloy contact positions across 2 rows, ensuring seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability, even in harsh operating environments with temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting on your PCB. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.