845-026-560-508

Heilind Number:EDA845-026-560-508
Manufacturer:EDAC
Manufacturer Number:845-026-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-560-508

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for optimal functionality, this connector features 26 positions across 2 rows, allowing for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material provides reliable conductivity, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component for seamless and secure connectivity.