845-026-560-512

Heilind Number:EDA845-026-560-512
Manufacturer:EDAC
Manufacturer Number:845-026-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-560-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring two rows and 26 positions for seamless integration, it ensures reliable signal transmission in your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee longevity and stability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your circuitry with this essential component for optimal performance.