845-026-560-804

Heilind Number:EDA845-026-560-804
Manufacturer:EDAC
Manufacturer Number:845-026-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-560-804

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, this connector features 26 positions spread across two rows, ensuring ample connectivity options. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Each contact is made from copper alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation allows for easy installation. Operating within a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.