845-026-560-807

Heilind Number:EDA845-026-560-807
Manufacturer:EDAC
Manufacturer Number:845-026-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-560-807

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features 26 positions spread across two rows, ensuring seamless and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in all environments, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.