845-026-560-808

Heilind Number:EDA845-026-560-808
Manufacturer:EDAC
Manufacturer Number:845-026-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features a robust Diallyl Phthalate housing in a vibrant green hue. Boasting UL 94V-0 certification, it ensures both safety and durability. With 26 positions spread across 2 rows, it offers ample room for intricate connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its compact .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environments. Elevate your PCB assembly with this essential component.