845-026-560-812

Heilind Number:EDA845-026-560-812
Manufacturer:EDAC
Manufacturer Number:845-026-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures both durability and reliability. Featuring two rows and 26 positions, it offers ample room for intricate circuitry. The .1-inch pitch and .2-inch row spacing allow for precise, secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector is a vital component for seamless PCB integration.