845-027-500-608

Heilind Number:EDA845-027-500-608
Manufacturer:EDAC
Manufacturer Number:845-027-500-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-500-608

Detailed Description

Enhance your PCB connectivity with this high-performance 27-position Card Edge Connector. Designed for seamless board-to-board integration, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for optimal conductivity. With a low .1-inch pitch and .2-inch row spacing, it ensures precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Upgrade your electronic systems with this essential component, perfect for a wide range of applications.