845-027-520-101

Heilind Number:EDA845-027-520-101
Manufacturer:EDAC
Manufacturer Number:845-027-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-520-101

Detailed Description

Enhance your PCB connectivity with our 27-position board-to-board connector. Designed for seamless integration, this high-performance component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. The contact material, expertly crafted from copper alloy, guarantees optimal conductivity for your electronic applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB design with this essential connector, perfect for professional and DIY electronics projects.