845-027-520-403

Heilind Number:EDA845-027-520-403
Manufacturer:EDAC
Manufacturer Number:845-027-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-520-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 27 positions on a single row, ensuring seamless and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees optimal safety and performance, even in harsh operating environments ranging from -40 to 105 °C. Crafted with copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery with minimal signal loss. Whether you're designing for industrial machinery or consumer electronics, this connector, with a straight mount orientation and compact design, is versatile for various applications. Upgrade your PCB assembly with this essential component, a must-have in any engineer's toolkit.