845-027-520-404

Heilind Number:EDA845-027-520-404
Manufacturer:EDAC
Manufacturer Number:845-027-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 27 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, offering excellent protection and reliability in demanding environments. Each contact is made of robust Copper Alloy, guaranteeing a secure and stable connection. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Whether for industrial or commercial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for use in diverse settings. Elevate your connectivity solutions with this essential component.