845-027-520-412

Heilind Number:EDA845-027-520-412
Manufacturer:EDAC
Manufacturer Number:845-027-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-520-412

Detailed Description

Enhance your electronic connections with this high-quality 27-position Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise and secure PCB connections. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. The copper alloy contact material and operating temperature range of -40 to 105 °C further ensure consistent conductivity in even the harshest environments. Upgrade your PCB setup with this essential component for seamless and efficient electronic integration.