845-027-521-101

Heilind Number:EDA845-027-521-101
Manufacturer:EDAC
Manufacturer Number:845-027-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-521-101

Detailed Description

Upgrade your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it not only adds a pop of style to your setup but also ensures reliable functionality. With an amperage of 3A, this connector offers strong power transmission capabilities. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The single-row design with 27 positions allows for seamless connections. Copper alloy contacts and a pitch of .1 inch ensure efficient signal transfer. Plus, with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity game with this essential component.